Hammerite Anti-Corrosion Beige Paint, 250mL Aerosol

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£6.93

(exc. VAT)

£8.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.93
5 - 9£6.58
10 - 39£6.38
40 +£5.89

*price indicative

RS Stock No.:
756-4081
Mfr. Part No.:
5092815
Brand:
Hammerite
Find similar products by selecting one or more attributes.
Select all

Brand

Hammerite

Colour

Beige

Can Size

250ml

Recommended Uses

Anti-Corrosion

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Warning

Flammable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy