Hammerite Anti-Corrosion Beige Paint, 400mL Aerosol
- RS Stock No.:
- 756-4090
- Mfr. Part No.:
- 5092873
- Brand:
- Hammerite
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£8.36
(exc. VAT)
£10.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.36 |
| 5 - 9 | £7.94 |
| 10 - 39 | £7.69 |
| 40 + | £7.11 |
*price indicative
- RS Stock No.:
- 756-4090
- Mfr. Part No.:
- 5092873
- Brand:
- Hammerite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammerite | |
| Product Type | Spray Paint | |
| Colour | Beige | |
| Base Material | Water | |
| Standards/Approvals | EN 14042, EN 482, EN 689 | |
| Package Size | 400 ml | |
| Trade Name | No1 Rustbeater | |
| Select all | ||
|---|---|---|
Brand Hammerite | ||
Product Type Spray Paint | ||
Colour Beige | ||
Base Material Water | ||
Standards/Approvals EN 14042, EN 482, EN 689 | ||
Package Size 400 ml | ||
Trade Name No1 Rustbeater | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
