Indicator RAFI Incandescent Clear, 24 V, 9.5mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 140-1814
- Mfr. Part No.:
- 1.69507.105/1002
- Brand:
- RAFI
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | £5.86 |
| 50 - 99 | £5.14 |
| 100 + | £4.78 |
*price indicative
- RS Stock No.:
- 140-1814
- Mfr. Part No.:
- 1.69507.105/1002
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 24 V | |
| Light Output Colour | Clear | |
| Mounting Hole Size | 9.5mm | |
| Lamp Type | Incandescent | |
| Lamp Size | 12.5 mm | |
| Termination Type | Solder Tab | |
| Bezel Style | Flush | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 24 V | ||
Light Output Colour Clear | ||
Mounting Hole Size 9.5mm | ||
Lamp Type Incandescent | ||
Lamp Size 12.5 mm | ||
Termination Type Solder Tab | ||
Bezel Style Flush | ||
RoHS Status: Not Applicable
