Indicator RAFI Incandescent Red, 24 V, 9.5mm Mounting Hole Size, Solder Tab Termination

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£4.38

(exc. VAT)

£5.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49£4.38
50 - 99£3.85
100 +£3.57

*price indicative

RS Stock No.:
140-1820
Mfr. Part No.:
1.69507.105/1301
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage Rating

24 V

Light Output Colour

Red

Mounting Hole Size

9.5mm

Lamp Type

Incandescent

Lamp Size

12.5 mm

Termination Type

Solder Tab

Bezel Style

Flush

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy