Indicator Arcolectric neon Green, 230 V ac, 16mm Mounting Hole Size, Screw Termination

Bulk discount available

Subtotal (1 unit)*

£4.83

(exc. VAT)

£5.80

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 9 left, ready to ship
  • Plus 4 left, ready to ship from another location

Units
Per unit
1 - 24£4.83
25 - 49£4.35
50 - 99£3.88
100 - 249£3.42
250 +£2.95

*price indicative

RS Stock No.:
339-3557
Mfr. Part No.:
0731603230
Brand:
Arcolectric
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric

Voltage Rating

230 V ac

Light Output Colour

Green

Mounting Hole Size

16mm

Lamp Type

Neon

Termination Type

Screw

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

1 mA

Length

45 mm

COO (Country of Origin):
NL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy