Indicator Arcolectric neon Amber, 230 V ac, 16mm Mounting Hole Size, Screw Termination
- RS Stock No.:
- 339-3670
- Mfr. Part No.:
- 0731614230
- Brand:
- Arcolectric
Bulk discount available
Subtotal (1 unit)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 24 | £5.76 |
| 25 - 49 | £5.20 |
| 50 - 99 | £4.64 |
| 100 - 249 | £4.08 |
| 250 + | £3.51 |
*price indicative
- RS Stock No.:
- 339-3670
- Mfr. Part No.:
- 0731614230
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Voltage Rating | 230 V ac | |
| Light Output Colour | Amber | |
| Mounting Hole Size | 16mm | |
| Lamp Type | Neon | |
| Termination Type | Screw | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 1.4 mA | |
| Length | 45 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Voltage Rating 230 V ac | ||
Light Output Colour Amber | ||
Mounting Hole Size 16mm | ||
Lamp Type Neon | ||
Termination Type Screw | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 1.4 mA | ||
Length 45 mm | ||
- COO (Country of Origin):
- NL
