Indicator Signal Construct Red, 230 V, 22mm Mounting Hole Size, Screw Termination
- RS Stock No.:
- 369-4204
- Mfr. Part No.:
- SMSS22038
- Brand:
- Signal Construct
Bulk discount available
Subtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 37 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.38 |
| 10 - 24 | £13.14 |
| 25 - 49 | £11.93 |
| 50 - 99 | £10.70 |
| 100 + | £9.49 |
*price indicative
- RS Stock No.:
- 369-4204
- Mfr. Part No.:
- SMSS22038
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 230 V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Lamp Size | 20 mm | |
| Termination Type | Screw | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20 mA | |
| Intensity | 80 mcd @ 10mA | |
| Length | 43.8 mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 230 V | ||
Light Output Colour Red | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Lamp Size 20 mm | ||
Termination Type Screw | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20 mA | ||
Intensity 80 mcd @ 10mA | ||
Length 43.8 mm | ||