Indicator Tranilamp Amber, 24 V dc, 12.7mm Mounting Hole Size, Lead Wires Termination
- RS Stock No.:
- 387-5914
- Mfr. Part No.:
- LMR12/24DC/3 AMBER IP65
- Brand:
- Tranilamp
Bulk discount available
Subtotal (1 unit)*
£6.44
(exc. VAT)
£7.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.44 |
| 10 - 24 | £5.89 |
| 25 - 49 | £5.35 |
| 50 - 99 | £4.80 |
| 100 + | £4.24 |
*price indicative
- RS Stock No.:
- 387-5914
- Mfr. Part No.:
- LMR12/24DC/3 AMBER IP65
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranilamp | |
| Voltage Rating | 24 V dc | |
| Light Output Colour | Amber | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Lamp Size | 5 mm | |
| Termination Type | Lead Wires | |
| Bezel Style | Recessed | |
| Bezel Colour | Chrome | |
| Current Rating | 20 mA | |
| Intensity | 7 mcd | |
| Length | 30 mm | |
| Select all | ||
|---|---|---|
Brand Tranilamp | ||
Voltage Rating 24 V dc | ||
Light Output Colour Amber | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Lamp Size 5 mm | ||
Termination Type Lead Wires | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 20 mA | ||
Intensity 7 mcd | ||
Length 30 mm | ||