Indicator Marl Yellow, 2.8 V, 8mm Mounting Hole Size, Lead Pins Termination
- RS Stock No.:
- 789-4562
- Mfr. Part No.:
- 573-511-04
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 61 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £0.91 |
| 15 - 49 | £0.80 |
| 50 - 99 | £0.77 |
| 100 - 249 | £0.75 |
| 250 + | £0.71 |
*price indicative
- RS Stock No.:
- 789-4562
- Mfr. Part No.:
- 573-511-04
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 2.8 V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Lamp Size | 5 mm | |
| Termination Type | Lead Pins | |
| Bezel Style | Recessed | |
| Bezel Colour | Metallic (Nickel Plated) | |
| Current Rating | 30 mA | |
| Intensity | 25 mcd | |
| Length | 18.2 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 2.8 V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Lamp Size 5 mm | ||
Termination Type Lead Pins | ||
Bezel Style Recessed | ||
Bezel Colour Metallic (Nickel Plated) | ||
Current Rating 30 mA | ||
Intensity 25 mcd | ||
Length 18.2 mm | ||
