RS PRO Parallel Cable Assembly 1.8m Parallel Cable Assembly
- RS Stock No.:
- 128-4316
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.71
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 13 April 2026
- Plus 9,958 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.71 |
| 5 - 9 | £4.47 |
| 10 + | £4.23 |
*price indicative
- RS Stock No.:
- 128-4316
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector A | Male DB25 | |
| Connector B | Male DB25 | |
| Length | 1.8m | |
| Outer Sheath Material | PVC | |
| Shielding | Braid | |
| Cable Type | Parallel Cable Assembly | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector A Male DB25 | ||
Connector B Male DB25 | ||
Length 1.8m | ||
Outer Sheath Material PVC | ||
Shielding Braid | ||
Cable Type Parallel Cable Assembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
