RS PRO Parallel Cable Assembly 1m Parallel Cable Assembly

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£34.93

(exc. VAT)

£41.92

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4 left, shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£34.93
5 - 9£33.17
10 +£31.43

*price indicative

RS Stock No.:
174-8573
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Connector A

Male DB9

Connector B

Male DB9

Length

1m

Cable Type

Parallel Cable Assembly

RoHS Status: Not Applicable

COO (Country of Origin):
FR

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy