RS PRO Parallel Cable Assembly 3m Parallel Cable Assembly

Bulk discount available

Subtotal (1 unit)*

£6.86

(exc. VAT)

£8.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 13 April 2026
  • Plus 163 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.86
5 - 9£6.50
10 +£6.16

*price indicative

RS Stock No.:
174-8630
Brand:
RS
Find similar products by selecting one or more attributes.
Select all

Brand

RS

Connector A

Male DB25

Connector B

Female DB25

Length

3m

Sheath Colour

Grey

Shielding

Braid

Outer Sheath Material

PVC

Cable Type

Parallel Cable Assembly

COO (Country of Origin):
TW

.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy