RS PRO Parallel Cable Assembly 1m Parallel Cable Assembly
- RS Stock No.:
- 217-7843
- Brand:
- RS
Bulk discount available
Subtotal (1 unit)*
£46.35
(exc. VAT)
£55.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 13 April 2026
- Plus 2 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £46.35 |
| 5 - 9 | £44.03 |
| 10 + | £41.72 |
*price indicative
- RS Stock No.:
- 217-7843
- Brand:
- RS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS | |
| Connector A | Male IEEE488 | |
| Connector B | Male IEEE488 | |
| Length | 1m | |
| Sheath Colour | Grey | |
| Current Rating | 2 A | |
| Voltage Rating | 300 V | |
| Outer Sheath Material | PVC | |
| Cable Type | Parallel Cable Assembly | |
| Shielding | Mylar Foil | |
| Select all | ||
|---|---|---|
Brand RS | ||
Connector A Male IEEE488 | ||
Connector B Male IEEE488 | ||
Length 1m | ||
Sheath Colour Grey | ||
Current Rating 2 A | ||
Voltage Rating 300 V | ||
Outer Sheath Material PVC | ||
Cable Type Parallel Cable Assembly | ||
Shielding Mylar Foil | ||
- COO (Country of Origin):
- CN
