Steatite I/O Board for use with I/O Modules 96 x Digital In, 96 x Digital out PCI
- RS Stock No.:
- 729-6637
- Mfr. Part No.:
- PIO-D96
- Brand:
- Steatite
Subtotal (1 unit)*
£145.80
(exc. VAT)
£174.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.80 |
*price indicative
- RS Stock No.:
- 729-6637
- Mfr. Part No.:
- PIO-D96
- Brand:
- Steatite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steatite | |
| For Use With | I/O Modules | |
| Input Type | Digital | |
| Output Type | Digital | |
| Number of Inputs | 96 | |
| Number of Outputs | 96 | |
| Bus Type | PCI | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Steatite | ||
For Use With I/O Modules | ||
Input Type Digital | ||
Output Type Digital | ||
Number of Inputs 96 | ||
Number of Outputs 96 | ||
Bus Type PCI | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +60°C | ||
