Plastic mill 45, q 3,17 mm, 0,32 mm
- RS Stock No.:
- 890-3641
- Mfr. Part No.:
- DU20
- Brand:
- CIF
Subtotal (1 unit)*
£10.85
(exc. VAT)
£13.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.85 |
*price indicative
- RS Stock No.:
- 890-3641
- Mfr. Part No.:
- DU20
- Brand:
- CIF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Diameter | 0.32mm | |
| Material | Plastic | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Diameter 0.32mm | ||
Material Plastic | ||
- COO (Country of Origin):
- FR