Comatec Termination 5, 25 ° Series, Base Mount Eurocard PCB 2 2 mm Contact(s) 1 Pitch, Shrouded Row(s)
- RS Stock No.:
- 316-809
- Mfr. Part No.:
- PCB BatteryM1
- Brand:
- Comatec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 316-809
- Mfr. Part No.:
- PCB BatteryM1
- Brand:
- Comatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comatec | |
| Connector System | Board-to-Cable | |
| Contact Gender | Male | |
| Contact Material | Silver Gold | |
| Contact Plating | Gold | |
| Current | 2 | |
| Housing Material | Black Nylon | |
| Mating Pin Length | 2 | |
| Maximum Operating Temperature | 3 | |
| Minimum Operating Temperature | 4 | |
| Mount Type | Base Mount | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | 25 ° | |
| Pitch | 2 | |
| Product Type | Eurocard PCB | |
| Row Pitch | 2 | |
| Series | 5 | |
| Shrouded/Unshrouded | Shrouded | |
| Standards/Approvals | 3 | |
| Tail Pin Length | 6 | |
| Termination Type | DIP Solder | |
| Voltage | 12 | |
| Select all | ||
|---|---|---|
Brand Comatec | ||
Connector System Board-to-Cable | ||
Contact Gender Male | ||
Contact Material Silver Gold | ||
Contact Plating Gold | ||
Current 2 | ||
Housing Material Black Nylon | ||
Mating Pin Length 2 | ||
Maximum Operating Temperature 3 | ||
Minimum Operating Temperature 4 | ||
Mount Type Base Mount | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation 25 ° | ||
Pitch 2 | ||
Product Type Eurocard PCB | ||
Row Pitch 2 | ||
Series 5 | ||
Shrouded/Unshrouded Shrouded | ||
Standards/Approvals 3 | ||
Tail Pin Length 6 | ||
Termination Type DIP Solder | ||
Voltage 12 | ||
Non Compliant
- COO (Country of Origin):
- BN
Heading 1
Double row 0.1in. pitch tin plate headers with an upper pin length of 8.5mm. Suitable for various applications including the vertical stacking of PCBs mounted with bottom entry sockets.
