Comatec Termination 6, 50 ° Series, Base Plate Box 3 5 mm Contact(s) 4 Pitch, Unshrouded Row(s)
- RS Stock No.:
- 316-810
- Mfr. Part No.:
- PCB BatteryM2
- Brand:
- Comatec
Subtotal (1 pack of 1000 units)*
£20,761.25
(exc. VAT)
£24,913.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £20,761.25 | £20.761 |
*price indicative
- RS Stock No.:
- 316-810
- Mfr. Part No.:
- PCB BatteryM2
- Brand:
- Comatec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comatec | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Gold | |
| Contact Plating | Gold Plated | |
| Current | 3 | |
| Housing Material | Iron | |
| Mating Pin Length | 2 | |
| Maximum Operating Temperature | 3 | |
| Minimum Operating Temperature | 4 | |
| Mount Type | Base Plate | |
| Number of Contacts | 3 | |
| Number of Rows | 4 | |
| Orientation | 50 ° | |
| Pitch | 5 | |
| Product Type | Box | |
| Row Pitch | 2 | |
| Series | 6 | |
| Shrouded/Unshrouded | Unshrouded | |
| Standards/Approvals | 3 | |
| Tail Pin Length | 6 | |
| Termination Type | DIP Solder | |
| Voltage | 12 | |
| Select all | ||
|---|---|---|
Brand Comatec | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Gold | ||
Contact Plating Gold Plated | ||
Current 3 | ||
Housing Material Iron | ||
Mating Pin Length 2 | ||
Maximum Operating Temperature 3 | ||
Minimum Operating Temperature 4 | ||
Mount Type Base Plate | ||
Number of Contacts 3 | ||
Number of Rows 4 | ||
Orientation 50 ° | ||
Pitch 5 | ||
Product Type Box | ||
Row Pitch 2 | ||
Series 6 | ||
Shrouded/Unshrouded Unshrouded | ||
Standards/Approvals 3 | ||
Tail Pin Length 6 | ||
Termination Type DIP Solder | ||
Voltage 12 | ||
Non Compliant
- COO (Country of Origin):
- BN
Heading 2
Through Board Headers AND Sockets
Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts
