Comatech Termination 5, 25 ° Series, Base Mount Eurocard PCB 2 2 mm Contact(s) 1 Pitch, Shrouded Row(s)

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
316-913
Mfr. Part No.:
PCBHeaderM1
Brand:
Comatech
Find similar products by selecting one or more attributes.
Select all

Brand

Comatech

Connector System

Board-to-Cable

Contact Gender

Male

Contact Material

Silver Gold

Contact Plating

Gold

Current

2

Housing Material

Black Nylon

Mating Pin Length

2

Maximum Operating Temperature

3

Minimum Operating Temperature

4

Mount Type

Base Mount

Number of Contacts

2

Number of Rows

1

Orientation

25 °

Pitch

2

Product Type

Eurocard PCB

Row Pitch

2

Series

5

Shrouded/Unshrouded

Shrouded

Standards/Approvals

3

Tail Pin Length

6

Termination Type

DIP Solder

Voltage

12

COO (Country of Origin):
GB

Base Mount Eurocard PCB Feactures


A base mount Eurocard PCB refers to a stANDard-sized printed circuit board (PCB) that is designed to be mounted within a subrack or chassis, often within a 19-inch rack system. These PCBs are typically used in industrial AND embedded systems where a modular approach to electronics design is desired

Key characteristics of Eurocard PCBs


StANDardized Dimensions:Eurocards adhere to specific size stANDards, with the most common being the "Single" size (100mm x 160mm) AND the "Double" size (233.4mm x 160mm).

Modular Design: Eurocards are designed to be plugged into a subrack or chassis, allowing for easy replacement AND expansion of electronic components.

Rack Mountable: The subracks or chassis that house Eurocards are often designed to be mounted in standard 19-inch racks, making them suitable for various industrial applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy