Hirose DF22 Series, 7.92mm Pitch 3 Way 1 Row Right Angle PCB Header, Solder Termination
- RS Stock No.:
- 608-3635
- Mfr. Part No.:
- DF22-3P-7.92DS(05)
- Brand:
- Hirose
Bulk discount available
Subtotal (1 bag of 10 units)*
£7.64
(exc. VAT)
£9.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
- Plus 999,999 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 19 | £7.64 | £0.764 |
| 20 - 74 | £6.34 | £0.634 |
| 75 - 299 | £5.35 | £0.535 |
| 300 - 599 | £4.97 | £0.497 |
| 600 + | £4.59 | £0.459 |
*price indicative
- RS Stock No.:
- 608-3635
- Mfr. Part No.:
- DF22-3P-7.92DS(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF22 | |
| Pitch | 7.92mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Type | Wire to Board | |
| Contact Plating | Tin Copper | |
| Voltage Rating | 1 kV ac/dc | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF22 | ||
Pitch 7.92mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Type Wire to Board | ||
Contact Plating Tin Copper | ||
Voltage Rating 1 kV ac/dc | ||
- COO (Country of Origin):
- CN
