Deutsch DT13 Series, 5.46mm Pitch 8 Way 2 Row Right Angle PCB Header, Solder Termination

Bulk discount available

Subtotal (1 unit)*

£3.65

(exc. VAT)

£4.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£3.65
20 - 74£3.52
75 - 299£3.39
300 - 599£3.25
600 +£3.13

*price indicative

RS Stock No.:
724-2548
Mfr. Part No.:
DT13-8P
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Series

DT13

Pitch

5.46mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Contact Material

Copper Alloy

Voltage Rating

1.5 kV ac

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy