Subtotal (1 box of 10 units)*
£67.95
(exc. VAT)
£81.54
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £67.95 | £6.795 |
*price indicative
- RS Stock No.:
- 853-1476
- Mfr. Part No.:
- 1701728
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON DFK-PC | |
| Pitch | 10.16mm | |
| Number of Contacts | 5 | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Silver | |
| Type | Wire to Board | |
| Voltage Rating | 1 kV | |
| Current Rating | 76A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON DFK-PC | ||
Pitch 10.16mm | ||
Number of Contacts 5 | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Silver | ||
Type Wire to Board | ||
Voltage Rating 1 kV | ||
Current Rating 76A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE