Phoenix Contact DFK-IPC 16/ 2-GFU-10.16, 10.16mm Pitch, 2 Way PCB Terminal Block Header

Subtotal (1 box of 10 units)*

£43.90

(exc. VAT)

£52.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£43.90£4.39

*price indicative

RS Stock No.:
853-1675
Mfr. Part No.:
1702811
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DFK-IPC 16/ 2-GFU-10.16

Pitch

10.16mm

Number of Contacts

2

Connector System

Wire to Board

Termination Method

Solder

Type

Wire to Board

Contact Material

Silver

Current Rating

76A

Voltage Rating

1 kV

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy