Phoenix Contact DFK-PC 5/ 3-GFU-SH-7.62, 7.62mm Pitch, 3 Way PCB Terminal Block Header
- RS Stock No.:
- 854-9654
- Mfr. Part No.:
- 1716182
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£40.88
(exc. VAT)
£49.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £40.88 | £4.088 |
*price indicative
- RS Stock No.:
- 854-9654
- Mfr. Part No.:
- 1716182
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DFK-PC 5/ 3-GFU-SH-7.62 | |
| Pitch | 7.62mm | |
| Number of Contacts | 3 | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Type | Wire to Board | |
| Voltage Rating | 800 V | |
| Current Rating | 41A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DFK-PC 5/ 3-GFU-SH-7.62 | ||
Pitch 7.62mm | ||
Number of Contacts 3 | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Type Wire to Board | ||
Voltage Rating 800 V | ||
Current Rating 41A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL