Phoenix Contact COMBICON CCVA, 5.08mm Pitch, 7 Way PCB Terminal Block Header
- RS Stock No.:
- 859-4064
- Mfr. Part No.:
- 1959956
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£59.23
(exc. VAT)
£71.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £59.23 | £1.185 |
*price indicative
- RS Stock No.:
- 859-4064
- Mfr. Part No.:
- 1959956
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | COMBICON CCVA | |
| Pitch | 5.08mm | |
| Number of Contacts | 7 | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Type | Wire to Board | |
| Voltage Rating | 400 V | |
| Current Rating | 12A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series COMBICON CCVA | ||
Pitch 5.08mm | ||
Number of Contacts 7 | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Type Wire to Board | ||
Voltage Rating 400 V | ||
Current Rating 12A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE