Hirose 1.27mm 80 Way 2 Row Right Angle PCB Socket Through Hole Socket Strip

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£11.56

(exc. VAT)

£13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,999,997 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19£11.56
20 - 74£9.59
75 - 299£8.09
300 - 599£7.51
600 +£6.94

*price indicative

RS Stock No.:
608-1112
Mfr. Part No.:
HIF6A-80DA-1.27DS(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

80

Number of Rows

2

Pitch

1.27mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V ac

Contact Material

Copper Alloy

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy