Molex KK 254 Series 4455 Series Number 2.54mm Pitch 16 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination
- RS Stock No.:
- 670-3011
- Mfr. Part No.:
- 22-17-2167
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.87
(exc. VAT)
£8.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 850 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.687 | £6.87 |
| 200 - 740 | £0.663 | £6.63 |
| 750 - 2990 | £0.638 | £6.38 |
| 3000 - 5990 | £0.614 | £6.14 |
| 6000 + | £0.589 | £5.89 |
*price indicative
- RS Stock No.:
- 670-3011
- Mfr. Part No.:
- 22-17-2167
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Socket Strip | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 4A | |
| Voltage Rating | 250 V | |
| Series | KK 254 | |
| CAD Drawing | 3D CAD Model | |
| Contact Material | Brass | |
| Series Number | 4455 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Socket Strip | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 4A | ||
Voltage Rating 250 V | ||
Series KK 254 | ||
CAD Drawing 3D CAD Model | ||
Contact Material Brass | ||
Series Number 4455 | ||
- COO (Country of Origin):
- MX
