HARWIN Straight Surface Mount PCB Socket, 9-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 681-0816
- Mfr. Part No.:
- M40-6200946
- Brand:
- HARWIN
Bulk discount available
Subtotal (1 unit)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £1.04 |
| 20 - 74 | £0.87 |
| 75 - 299 | £0.73 |
| 300 - 599 | £0.68 |
| 600 + | £0.64 |
*price indicative
- RS Stock No.:
- 681-0816
- Mfr. Part No.:
- M40-6200946
- Brand:
- HARWIN
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 100 V ac | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 100 V ac | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN