GS2989-INE3, Peripheral Driver, 16-pin, QFN

Bulk discount available

Subtotal (1 unit)*

£8.29

(exc. VAT)

£9.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£8.29
2 - 4£6.83
5 - 9£6.69
10 - 19£6.55
20 +£6.42

*price indicative

Packaging Options:
RS Stock No.:
701-0688
Mfr. Part No.:
GS2989-INE3
Brand:
Gennum
Find similar products by selecting one or more attributes.
Select all

Brand

Gennum

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy