Lascar EM LED Pilot Light, 32.5mm Cutout, IP67, 15 dc V dc, 40 mA
- RS Stock No.:
- 223-206
- Mfr. Part No.:
- EM32-LED
- Brand:
- Lascar
Bulk discount available
Subtotal (1 unit)*
£10.25
(exc. VAT)
£12.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £10.25 |
| 5 - 9 | £9.73 |
| 10 + | £9.23 |
*price indicative
- RS Stock No.:
- 223-206
- Mfr. Part No.:
- EM32-LED
- Brand:
- Lascar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lascar | |
| Voltage Rating | 15 dc V dc | |
| Cutout Diameter | 32.5mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67 | |
| Terminal Type | Screw | |
| Series | EM | |
| Current Rating | 40 mA | |
| Select all | ||
|---|---|---|
Brand Lascar | ||
Voltage Rating 15 dc V dc | ||
Cutout Diameter 32.5mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP67 | ||
Terminal Type Screw | ||
Series EM | ||
Current Rating 40 mA | ||
