BACO White Incandescent, Neon Pilot Light, IP65

Subtotal (1 unit)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.50

*price indicative

RS Stock No.:
285-5852
Mfr. Part No.:
S20SA50
Brand:
BACO
Find similar products by selecting one or more attributes.
Select all

Brand

BACO

Pilot Light Colour

White

Lamp Type

Incandescent, Neon

IP Rating

IP65

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy