Square D Amber Incandescent Indicator, 30mm Cutout, IP66, 120 V ac
- RS Stock No.:
- 816-9191
- Mfr. Part No.:
- 9001SKP1A9
- Brand:
- Square D
Subtotal (1 unit)*
£114.92
(exc. VAT)
£137.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.92 |
*price indicative
- RS Stock No.:
- 816-9191
- Mfr. Part No.:
- 9001SKP1A9
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Voltage Rating | 120 V ac | |
| Pilot Light Colour | Amber | |
| Cutout Diameter | 30mm | |
| Lamp Type | Incandescent | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Voltage Rating 120 V ac | ||
Pilot Light Colour Amber | ||
Cutout Diameter 30mm | ||
Lamp Type Incandescent | ||
Mounting Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
