Square D Indicator, 30mm Cutout, 220 → 240 V ac
- RS Stock No.:
- 816-9286
- Mfr. Part No.:
- 9001SKP7
- Brand:
- Square D
Subtotal (1 unit)*
£107.42
(exc. VAT)
£128.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.42 |
*price indicative
- RS Stock No.:
- 816-9286
- Mfr. Part No.:
- 9001SKP7
- Brand:
- Square D
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Voltage Rating | 220 → 240 V ac | |
| Cutout Diameter | 30mm | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Voltage Rating 220 → 240 V ac | ||
Cutout Diameter 30mm | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
