Pepperl + Fuchs PLC Power Supply VAN Series AS-I, 29.5 → 31.6V dc, 4 A 70 x 126 x 129 mm
- RS Stock No.:
- 623-7630
- Mfr. Part No.:
- 130096
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£184.80
(exc. VAT)
£221.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.80 |
*price indicative
- RS Stock No.:
- 623-7630
- Mfr. Part No.:
- 130096
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Manufacturer Series | VAN | |
| For Use With | AS-I | |
| User Power Output Voltage | 29.5 → 31.6V dc | |
| Output Current | 4 A | |
| Length | 70mm | |
| Width | 126mm | |
| Depth | 129mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Dimensions | 70 x 126 x 129 mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Manufacturer Series VAN | ||
For Use With AS-I | ||
User Power Output Voltage 29.5 → 31.6V dc | ||
Output Current 4 A | ||
Length 70mm | ||
Width 126mm | ||
Depth 129mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 70 x 126 x 129 mm | ||
RoHS Status: Exempt

