Idec Logic Controller Output 16 Output 23.5 x 90 x 70 mm

Bulk discount available

Subtotal (1 unit)*

£174.28

(exc. VAT)

£209.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2£174.28
3 - 5£168.28
6 +£165.38

*price indicative

RS Stock No.:
833-6010
Mfr. Part No.:
FC4A-R161
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

For Use With

MicroSmart Series

Module Type

Output

Output Type

Relay

Number of Outputs

16

Length

23.5mm

Width

90mm

Depth

70mm

Dimensions

23.5 x 90 x 70 mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy