Steute PLC I/O Module 16 A 24 V dc, 30 x 35 x 60 mm

Subtotal (1 unit)*

£203.90

(exc. VAT)

£244.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£203.90

*price indicative

RS Stock No.:
690-3722
Mfr. Part No.:
90599001
Brand:
Steute
Find similar products by selecting one or more attributes.
Select all

Brand

Steute

Voltage Category

24 V dc

Output Current

16 A

Length

30mm

Width

35mm

Depth

60mm

Dimensions

30 x 35 x 60 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Non Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy