PASS & SEYMOUR 3 Gang Electrical Socket, 30A, NEMA
- RS Stock No.:
- 833-5212
- Mfr. Part No.:
- 7803
- Brand:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)*
£86.45
(exc. VAT)
£103.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £86.45 |
| 20 + | £54.03 |
*price indicative
- RS Stock No.:
- 833-5212
- Mfr. Part No.:
- 7803
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 3 | |
| Switched | Yes | |
| Socket Type | NEMA | |
| Mounting Style | Flange Mount | |
| Current Rating | 30A | |
| Voltage Rating | 600V ac | |
| Minimum Box Depth | 45mm | |
| Colour Family | Black | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 3 | ||
Switched Yes | ||
Socket Type NEMA | ||
Mounting Style Flange Mount | ||
Current Rating 30A | ||
Voltage Rating 600V ac | ||
Minimum Box Depth 45mm | ||
Colour Family Black | ||
Non Compliant
- COO (Country of Origin):
- MX