PASS & SEYMOUR 2 Gang Electrical Socket, 15A, NEMA 5-15R
- RS Stock No.:
- 833-5288
- Mfr. Part No.:
- 3232-IMH
- Brand:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 pack of 100 units)*
£72.90
(exc. VAT)
£87.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 1900 | £0.729 | £72.90 |
| 2000 + | £0.455 | £45.50 |
*price indicative
- RS Stock No.:
- 833-5288
- Mfr. Part No.:
- 3232-IMH
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 2 | |
| Socket Type | NEMA 5-15R | |
| Mounting Style | Flange Mount | |
| Current Rating | 15A | |
| Voltage Rating | 125V ac | |
| Material | Thermoplastic | |
| Minimum Box Depth | 24mm | |
| Earth Terminal | Yes | |
| Colour Family | Brown | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 2 | ||
Socket Type NEMA 5-15R | ||
Mounting Style Flange Mount | ||
Current Rating 15A | ||
Voltage Rating 125V ac | ||
Material Thermoplastic | ||
Minimum Box Depth 24mm | ||
Earth Terminal Yes | ||
Colour Family Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
