PASS & SEYMOUR White 2 Gang Electrical Socket, 20A, NEMA 5-20R
- RS Stock No.:
- 833-5474
- Mfr. Part No.:
- CRB5362I
- Brand:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £8.83 |
| 20 + | £5.52 |
*price indicative
- RS Stock No.:
- 833-5474
- Mfr. Part No.:
- CRB5362I
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 2 | |
| Colour | White | |
| Socket Type | NEMA 5-20R | |
| Mounting Style | Flange Mount | |
| Current Rating | 20A | |
| Voltage Rating | 125V | |
| Material | Nylon, PVC | |
| Minimum Box Depth | 26mm | |
| Earth Terminal | Yes | |
| Colour Family | White | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 2 | ||
Colour White | ||
Socket Type NEMA 5-20R | ||
Mounting Style Flange Mount | ||
Current Rating 20A | ||
Voltage Rating 125V | ||
Material Nylon, PVC | ||
Minimum Box Depth 26mm | ||
Earth Terminal Yes | ||
Colour Family White | ||
Non Compliant
- COO (Country of Origin):
- MX
