PASS & SEYMOUR Black 1 Gang Electrical Socket, 50A, California Standard
- RS Stock No.:
- 833-5496
- Mfr. Part No.:
- CS8369
- Brand:
- PASS & SEYMOUR
Bulk discount available
Subtotal (1 unit)*
£107.06
(exc. VAT)
£128.47
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | £107.06 |
| 20 + | £85.65 |
*price indicative
- RS Stock No.:
- 833-5496
- Mfr. Part No.:
- CS8369
- Brand:
- PASS & SEYMOUR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PASS & SEYMOUR | |
| Number of Gangs | 1 | |
| Colour | Black | |
| Socket Type | California Standard | |
| Mounting Style | Flange Mount | |
| Current Rating | 50A | |
| Voltage Rating | 250V ac | |
| Minimum Box Depth | 27mm | |
| Colour Family | Black | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Number of Gangs 1 | ||
Colour Black | ||
Socket Type California Standard | ||
Mounting Style Flange Mount | ||
Current Rating 50A | ||
Voltage Rating 250V ac | ||
Minimum Box Depth 27mm | ||
Colour Family Black | ||
Non Compliant
- COO (Country of Origin):
- MX
