Gerber 2 in Steel Multi-tool Hook Knife
- RS Stock No.:
- 851-3630
- Mfr. Part No.:
- 22-31-001695
- Brand:
- Gerber
Subtotal (1 unit)*
£10.00
(exc. VAT)
£12.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.00 |
*price indicative
- RS Stock No.:
- 851-3630
- Mfr. Part No.:
- 22-31-001695
- Brand:
- Gerber
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gerber | |
| Blade Material | Steel | |
| Features | Hook Knife | |
| Handle Material | Aluminium | |
| Overall Length | 2 in | |
| Sheath Material | Zytel 101 | |
| Keychain | Yes | |
| Select all | ||
|---|---|---|
Brand Gerber | ||
Blade Material Steel | ||
Features Hook Knife | ||
Handle Material Aluminium | ||
Overall Length 2 in | ||
Sheath Material Zytel 101 | ||
Keychain Yes | ||
RoHS Status: Not Applicable
