Gerber 176 mm Carbon Steel Multi-tool with Various Features
- RS Stock No.:
- 851-3649
- Mfr. Part No.:
- 22-31-001142
- Brand:
- Gerber
Subtotal (1 unit)*
£108.00
(exc. VAT)
£129.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.00 |
*price indicative
- RS Stock No.:
- 851-3649
- Mfr. Part No.:
- 22-31-001142
- Brand:
- Gerber
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gerber | |
| Blade Material | Carbon Steel | |
| Features | Bottle Opener, Fine Edge Knife, Large Slotted Driver, Magnetic Bit Driver, PH2 Bit, Pliers, Pry Bar, Serrated Edge Knife, Small Slotted Driver, Utility Knife | |
| Closed Length | 111mm | |
| Overall Length | 176 mm | |
| Sheath Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Gerber | ||
Blade Material Carbon Steel | ||
Features Bottle Opener, Fine Edge Knife, Large Slotted Driver, Magnetic Bit Driver, PH2 Bit, Pliers, Pry Bar, Serrated Edge Knife, Small Slotted Driver, Utility Knife | ||
Closed Length 111mm | ||
Overall Length 176 mm | ||
Sheath Material Polyester | ||
RoHS Status: Not Applicable
