Gerber 17.3 in Steel Multi-tool with Various Features
- RS Stock No.:
- 851-3670
- Mfr. Part No.:
- 22-31-002536
- Brand:
- Gerber
Subtotal (1 unit)*
£58.33
(exc. VAT)
£70.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.33 |
*price indicative
- RS Stock No.:
- 851-3670
- Mfr. Part No.:
- 22-31-002536
- Brand:
- Gerber
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gerber | |
| Blade Material | Steel | |
| Features | Freescape Hatchet | |
| Handle Material | Glass Filled Nylon | |
| Overall Length | 17.3 in | |
| Sheath Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Gerber | ||
Blade Material Steel | ||
Features Freescape Hatchet | ||
Handle Material Glass Filled Nylon | ||
Overall Length 17.3 in | ||
Sheath Material Nylon | ||
RoHS Status: Not Applicable
