CG-102R1, CR Oscillator, 20 Hz → 20 kHz, 24-pin DIP
- RS Stock No.:
- 465-3973
- Mfr. Part No.:
- CG-102R1
- Brand:
- NF
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 465-3973
- Mfr. Part No.:
- CG-102R1
- Brand:
- NF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NF | |
| Output Voltage | 2.5 Vrms | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Typical Operating Supply Voltage | ±15 V | |
| Dimensions | 34.5 x 18.7 x 7.9mm | |
| Length | 34.5mm | |
| Width | 18.7mm | |
| Height | 7.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 0.02MHz | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Output Frequency | 0.02kHz | |
| Select all | ||
|---|---|---|
Brand NF | ||
Output Voltage 2.5 Vrms | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Typical Operating Supply Voltage ±15 V | ||
Dimensions 34.5 x 18.7 x 7.9mm | ||
Length 34.5mm | ||
Width 18.7mm | ||
Height 7.9mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 0.02MHz | ||
Minimum Operating Temperature -20 °C | ||
Minimum Output Frequency 0.02kHz | ||
RoHS Status: Not Applicable




