CG-302R1, CR Oscillator, 20 Hz → 20 kHz, 20-pin SIP, 51.5 x 14 x 5.5mm
- RS Stock No.:
- 465-4005
- Mfr. Part No.:
- CG-302R1
- Brand:
- NF
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 465-4005
- Mfr. Part No.:
- CG-302R1
- Brand:
- NF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NF | |
| Output Voltage | 2.5 Vrms | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | ±15 V | |
| Dimensions | 51.5 x 14 x 5.5mm | |
| Length | 51.5mm | |
| Width | 14mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 0.02MHz | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Output Frequency | 0.02kHz | |
| Select all | ||
|---|---|---|
Brand NF | ||
Output Voltage 2.5 Vrms | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 20 | ||
Typical Operating Supply Voltage ±15 V | ||
Dimensions 51.5 x 14 x 5.5mm | ||
Length 51.5mm | ||
Width 14mm | ||
Height 5.5mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 0.02MHz | ||
Minimum Operating Temperature -20 °C | ||
Minimum Output Frequency 0.02kHz | ||
RoHS Status: Not Applicable




