CG-402R2, CR Oscillator, 1 → 100 kHz, 12-pin SIP, 32 x 14 x 5.5mm
- RS Stock No.:
- 465-4033
- Mfr. Part No.:
- CG-402R2
- Brand:
- NF
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 465-4033
- Mfr. Part No.:
- CG-402R2
- Brand:
- NF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NF | |
| Output Voltage | 2.5 Vrms | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Pin Count | 12 | |
| Typical Operating Supply Voltage | ±15 V | |
| Dimensions | 32 x 14 x 5.5mm | |
| Length | 32mm | |
| Width | 14mm | |
| Height | 5.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Output Frequency | 0.1MHz | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Output Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand NF | ||
Output Voltage 2.5 Vrms | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Pin Count 12 | ||
Typical Operating Supply Voltage ±15 V | ||
Dimensions 32 x 14 x 5.5mm | ||
Length 32mm | ||
Width 14mm | ||
Height 5.5mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Output Frequency 0.1MHz | ||
Minimum Operating Temperature -20 °C | ||
Minimum Output Frequency 1kHz | ||
RoHS Status: Not Applicable




