CPRO33-8.00, Crystal Clock Oscillators, Maximum of 8 MHz, 3-Pin SMA Housing

Image representative of range

Subtotal (1 unit)*

£87.55

(exc. VAT)

£105.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.55

*price indicative

RS Stock No.:
792-4091
Mfr. Part No.:
CPRO33-8.00
Brand:
Crystek
Find similar products by selecting one or more attributes.
Select all

Brand

Crystek

Mounting Type

In Line Module

Package Type

SMA Housing

Pin Count

3

Typical Operating Supply Voltage

3.3 V dc

Dimensions

11.05 (Dia.) x 33.34mm

Length

33.34mm

Width

11.05 (Dia.)mm

Maximum Operating Temperature

+85 °C

Maximum Output Frequency

8MHz

Minimum Operating Temperature

-40 °C

Minimum Output Frequency

8MHz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy