Crystek 16MHz Crystal Clock Oscillators, SMA Housing CPRO33-16.00
- RS Stock No.:
- 792-4108
- Mfr. Part No.:
- CPRO33-16.00
- Brand:
- Crystek
Image representative of range
Subtotal (1 unit)*
£87.55
(exc. VAT)
£105.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.55 |
*price indicative
- RS Stock No.:
- 792-4108
- Mfr. Part No.:
- CPRO33-16.00
- Brand:
- Crystek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crystek | |
| Package Type | SMA Housing | |
| Pin Count | 3 | |
| Typical Operating Supply Voltage | 3.3V dc | |
| Dimensions | 11.05 (Dia.) x 33.34mm | |
| Length | 33.34mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Frequency | 16MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Frequency | 16MHz | |
| Select all | ||
|---|---|---|
Brand Crystek | ||
Package Type SMA Housing | ||
Pin Count 3 | ||
Typical Operating Supply Voltage 3.3V dc | ||
Dimensions 11.05 (Dia.) x 33.34mm | ||
Length 33.34mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Frequency 16MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Frequency 16MHz | ||