SPECTRASYMBOL 6mm Potentiometer Knob

Bulk discount available

Subtotal (1 unit)*

£2.46

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 131 left, ready to ship
  • Plus 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.46
10 +£2.35

*price indicative

RS Stock No.:
708-1286
Mfr. Part No.:
WP-M1-01-03-014-DI
Brand:
SPECTRASYMBOL
Find similar products by selecting one or more attributes.
Select all

Brand

SPECTRASYMBOL

Knob Diameter

6mm

Knob Height

16mm

For Use With

Pot Sensors

Knob Type

Wiper

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy