Alps 50kΩ Linear Potentiometer, Panel Mount (Through Hole), RK09L124000Z
- RS Stock No.:
- 729-3448
- Mfr. Part No.:
- RK09L124000Z
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 unit)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 102 unit(s) shipping from 20 April 2026
- Plus 18 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £1.04 |
| 25 - 49 | £0.92 |
| 50 - 99 | £0.86 |
| 100 - 249 | £0.83 |
| 250 + | £0.79 |
*price indicative
- RS Stock No.:
- 729-3448
- Mfr. Part No.:
- RK09L124000Z
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 50kΩ | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Mounting Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Diameter | 6 mm | |
| Tolerance | ±20% | |
| Series | RK09L | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Potentiometer Type Linear | ||
Maximum Resistance 50kΩ | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Mounting Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Diameter 6 mm | ||
Tolerance ±20% | ||
Series RK09L | ||
- COO (Country of Origin):
- CN


