Type E - French 5 Gang Distribution Unit, 16A, 230 V ac
- RS Stock No.:
- 705-0737
- Mfr. Part No.:
- 0 500 81
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
£19.23
(exc. VAT)
£23.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.23 |
| 10 - 19 | £17.30 |
| 20 + | £15.38 |
*price indicative
- RS Stock No.:
- 705-0737
- Mfr. Part No.:
- 0 500 81
- Brand:
- Legrand
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 5 | |
| Socket Type | Type E - French | |
| Switchable | Yes | |
| Voltage Rating | 230 V ac | |
| Current Rating | 16A | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 5 | ||
Socket Type Type E - French | ||
Switchable Yes | ||
Voltage Rating 230 V ac | ||
Current Rating 16A | ||
Power Indicator Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
